Part Details for FMER-G62Q-5017 by Schurter Electronic Components
Overview of FMER-G62Q-5017 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for FMER-G62Q-5017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5945
|
Newark | Filter, 3-Phase, 50A, 1.2Kv, Filter Applications:Medical, Voltage Rating:1.2Kvdc, Current Rating:50A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Output Terminals:Terminal Block Rohs Compliant: Yes |Schurter FMER-G62Q-5017 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$162.4800 / $173.8100 | Buy Now |
DISTI #
486-5660-ND
|
DigiKey | LINE FILTER 1.2KVDC 50A CHASSIS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
3 In Stock |
|
$132.8702 / $157.0300 | Buy Now |
DISTI #
FMER-G62Q-5017
|
Avnet Americas | FMER SOL FILTER DC 1ST M5 50A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G62Q-5017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$119.0221 / $139.8038 | Buy Now |
DISTI #
693-FMER-G62Q-5017
|
Mouser Electronics | Power Line Filters FMER SOL FILTER DC 1ST M5 50A 1200VDC RoHS: Compliant | 2 |
|
$132.8700 / $156.5100 | Buy Now |
DISTI #
70597534
|
RS | FMER SOL Filter DC 1ST M5 50A 1200VDC | Schurter FMER-G62Q-5017 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$135.2300 / $169.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$122.6800 | Buy Now |
|
Onlinecomponents.com | FMER SOL FILTER DC 1ST M5 50A 1200VDC RoHS: Compliant | 0 |
|
$123.7300 / $155.2500 | Buy Now |
DISTI #
FMER-G62Q-5017
|
Avnet Americas | FMER SOL FILTER DC 1ST M5 50A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G62Q-5017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$119.0221 / $139.8038 | Buy Now |
DISTI #
FMER-G62Q-5017
|
Avnet Americas | FMER SOL FILTER DC 1ST M5 50A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G62Q-5017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Box | 0 |
|
$119.0221 / $139.8038 | Buy Now |
DISTI #
000000000005238617
|
Sager | Power Line Filters FMER SOL FILTER DC 1ST M5 50A 1200VDC Min Qty: 1 | 0 |
|
$119.5700 / $134.9500 | Buy Now |
Part Details for FMER-G62Q-5017
FMER-G62Q-5017 CAD Models
FMER-G62Q-5017 Part Data Attributes
|
FMER-G62Q-5017
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMER-G62Q-5017
Schurter Electronic Components
Three Phase EMI Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 80 mm | |
Length | 200 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 50 A | |
Rated Voltage | 1200 V | |
Width | 95 mm |