Part Details for FMER-G62S-J517 by Schurter Electronic Components
Overview of FMER-G62S-J517 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ517YYTL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 240Mohm Upak/Sc-62 | |
2SJ517YYTR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 240Mohm Upak/Sc-62 | |
L77HDCG62SOL2 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, High Density, Straight PCB Thru Hole, 62 Socket, Flash Gold, M3 Rear Nut Height 5.9mm, Without Bracket, Without Boardlock |
Price & Stock for FMER-G62S-J517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5948
|
Newark | Filter, 3-Phase, 150A, 1.2Kv, Filter Applications:Medical, Voltage Rating:1.2Kvdc, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Output Terminals:Terminal Block Rohs Compliant: Yes |Schurter FMER-G62S-J517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$540.3900 / $578.0900 | Buy Now |
DISTI #
FMER-G62S-J517-ND
|
DigiKey | LINE FILTER 1.2KVDC 150A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$522.2700 | Buy Now |
DISTI #
FMER-G62S-J517
|
Avnet Americas | FMER SOL FILTER DC 1ST M5 150A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G62S-J517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$395.8655 / $464.9849 | Buy Now |
DISTI #
693-FMER-G62S-J517
|
Mouser Electronics | Power Line Filters FMER SOL FILTER DC 1ST M5 150A 1200VDC RoHS: Compliant | 0 |
|
$522.2700 | Order Now |
DISTI #
70597537
|
RS | FMER SOL Filter DC 1ST M5 150A 1200VDC | Schurter FMER-G62S-J517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$505.9900 / $562.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$383.1500 | Buy Now |
|
Onlinecomponents.com | FMER SOL FILTER DC 1ST M5 150A 1200VDC RoHS: Compliant | 0 |
|
$424.1400 / $448.9200 | Buy Now |
DISTI #
000000000005238620
|
Sager | Power Line Filters FMER SOL FILTER DC 1ST M5 150A 1200VDC Min Qty: 1 | 0 |
|
$397.6900 / $430.3800 | Buy Now |
DISTI #
FMER-G62S-J517
|
Avnet Abacus | (Alt: FMER-G62S-J517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FMER SOL FILTER DC 1ST M5 150A 1200VDC RoHS: Compliant | 0 |
|
$424.1400 / $448.9200 | Buy Now |
Part Details for FMER-G62S-J517
FMER-G62S-J517 CAD Models
FMER-G62S-J517 Part Data Attributes
|
FMER-G62S-J517
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMER-G62S-J517
Schurter Electronic Components
Three Phase EMI Filter,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | SCHURTER | |
Approvals | IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 115 mm | |
Length | 250 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 150 A | |
Rated Voltage | 1200 V | |
Width | 140 mm |