There are no models available for this part yet.
Overview of FMER-G62U-U057 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Price & Stock for FMER-G62U-U057 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W5951
|
Newark | Filter, 3-Phase, 600A, 1.2Kv, Filter Applications:Medical, Voltage Rating:1.2Kvdc, Current Rating:600A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Filter Output Terminals:Terminal Block Rohs Compliant: Yes |Schurter FMER-G62U-U057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$896.7900 / $959.3600 | Buy Now | |
DISTI #
FMER-G62U-U057-ND
|
DigiKey | LINE FILTER 1.2KVDC 600A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$866.7200 | Buy Now | |
DISTI #
FMER-G62U-U057
|
Avnet Americas | FMER SOL FILTER DC 1ST M5 600A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G62U-U057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$656.9476 / $771.6528 | Buy Now | |
DISTI #
693-FMER-G62U-U057
|
Mouser Electronics | Power Line Filters FMER SOL FILTER DC 1ST M5 600A 1200VDC RoHS: Compliant | 0 |
|
$866.7200 | Order Now | |
DISTI #
70597540
|
RS | FMER SOL Filter DC 1ST M5 600A 1200VDC | Schurter FMER-G62U-U057 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$839.7100 / $933.0100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Box | 0Box |
|
$635.8400 | Buy Now | ||
Onlinecomponents.com | FMER SOL FILTER DC 1ST M5 600A 1200VDC RoHS: Compliant | 0 |
|
$693.3100 / $734.2800 | Buy Now | ||
DISTI #
000000000005238623
|
Sager | Power Line Filters FMER SOL FILTER DC 1ST M5 600A 1200VDC Min Qty: 1 | 0 |
|
$659.9800 / $695.1800 | Buy Now | |
Master Electronics | FMER SOL FILTER DC 1ST M5 600A 1200VDC RoHS: Compliant | 0 |
|
$693.3100 / $734.2800 | Buy Now |
CAD Models for FMER-G62U-U057 by Schurter Electronic Components
Part Data Attributes for FMER-G62U-U057 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
21 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Approvals
|
IEC; UL
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
110 mm
|
Length
|
300 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
600 A
|
Rated Voltage
|
1200 V
|
Width
|
140 mm
|