There are no models available for this part yet.
Overview of FMER-G92S-J517 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ517YYTL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 240Mohm Upak/Sc-62 | |
2SJ517YYTR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 240Mohm Upak/Sc-62 |
Price & Stock for FMER-G92S-J517 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75T5275
|
Newark | Filter, 3-Phase, 150A, 1.2Kv, Voltage Rating:1.2Kv, Current Rating:150A, Product Range:Fmer Sol Series, Filter Terminals:Screw, Filter Type:3 Phase Rohs Compliant: Yes |Schurter FMER-G92S-J517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$540.3900 / $578.0900 | Buy Now | |
DISTI #
486-2912-ND
|
DigiKey | LINE FILTER 1.2KVDC 150A CHASSIS Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$522.2700 | Buy Now | |
DISTI #
FMER-G92S-J517
|
Avnet Americas | FMER SOL FILTER DC 1ST 150A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G92S-J517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Box | 0 |
|
$395.8655 / $464.9849 | Buy Now | |
DISTI #
693-FMER-G92S-J517
|
Mouser Electronics | Power Line Filters FMER SOL FILTER DC 1ST 150A 1200VDC RoHS: Compliant | 0 |
|
$522.2700 | Order Now | |
DISTI #
70597547
|
RS | FMER SOL Filter DC 1ST 150A 1200VDC | Schurter FMER-G92S-J517 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$505.9900 / $562.2200 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$383.1500 | Buy Now | ||
Onlinecomponents.com | FMER SOL FILTER DC 1ST 150A 1200VDC RoHS: Compliant | 0 |
|
$424.1400 / $448.9200 | Buy Now | ||
DISTI #
FMER-G92S-J517
|
TME | Filter: anti-interference, three-phase, 1.2kVAC, screw, 150A Min Qty: 1 | 0 |
|
$434.9900 / $494.0200 | RFQ | |
DISTI #
000000000003621475
|
Sager | Power Line Filters FMER SOL FILTER DC 1ST 150A 1200VDC Min Qty: 1 | 0 |
|
$397.6900 / $430.3800 | Buy Now | |
DISTI #
FMER-G92S-J517
|
Avnet Abacus | (Alt: FMER-G92S-J517) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FMER-G92S-J517 by Schurter Electronic Components
Part Data Attributes for FMER-G92S-J517 by Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks, 2 Days
|
Samacsys Manufacturer
|
SCHURTER
|
Approvals
|
UL; CUL; CSA; IEC
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
115 mm
|
Length
|
250 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
150 A
|
Rated Voltage
|
1200 V
|
Width
|
140 mm
|
Related Parts for FMER-G92S-J517
-
FMBC-A91Q-3010Mains Filters
-
T520A476M006ATE150Fixed Capacitors
-
M20-9990546Headers and Edge Type Connectors
-
PNP5WVJT-73-1RFixed Resistors
-
BK0402HS121-TData Line Filters
-
MC68HC908LJ12CFBMicrocontrollers
-
FN9233ES1B-12-06Mains Power Connectors
-
FL7921RMXSwitching Regulator or Controllers
-
BZX384C7V5-E3-08Zener Diodes