Part Details for FMER-G92T-K557 by Schurter Electronic Components
Overview of FMER-G92T-K557 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK5572MNHS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72M | |
RTK5572NNDS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72N | |
RTK5572MNDS00000BE | Renesas Electronics Corporation | Renesas Starter Kit+ for RX72M |
Price & Stock for FMER-G92T-K557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5276
|
Newark | Filter, 3-Phase, 250A, 1.2Kv, Filter Applications:Industrial, Voltage Rating:1.2Kvdc, Current Rating:250A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block, Product Range:Fmer Sol Series Rohs Compliant: Yes |Schurter FMER-G92T-K557 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$730.7200 / $781.7000 | Buy Now |
DISTI #
486-2911-ND
|
DigiKey | LINE FILTER 1.2KVDC 250A CHASSIS Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4 In Stock |
|
$706.2200 | Buy Now |
DISTI #
FMER-G92T-K557
|
Avnet Americas | FMER SOL FILTER DC 1ST 250A 1200VDC - Boxed Product (Development Kits) (Alt: FMER-G92T-K557) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 2 Days Container: Box | 0 |
|
$535.2921 / $628.7558 | Buy Now |
DISTI #
693-FMER-G92T-K557
|
Mouser Electronics | Power Line Filters FMER SOL FILTER DC 1ST 250A 1200VDC RoHS: Compliant | 0 |
|
$706.2200 | Order Now |
DISTI #
70597548
|
RS | FMER SOL Filter DC 1ST 250A 1200VDC | Schurter FMER-G92T-K557 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$684.2100 / $760.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Box | 0Box |
|
$518.1000 | Buy Now |
|
Onlinecomponents.com | FMER SOL FILTER DC 1ST 250A 1200VDC RoHS: Compliant | 0 |
|
$573.5300 / $607.0400 | Buy Now |
DISTI #
000000000003621476
|
Sager | Power Line Filters FMER SOL FILTER DC 1ST 250A 1200VDC Min Qty: 1 | 0 |
|
$537.7700 / $581.9700 | Buy Now |
|
Master Electronics | FMER SOL FILTER DC 1ST 250A 1200VDC RoHS: Compliant | 0 |
|
$573.5300 / $607.0400 | Buy Now |
Part Details for FMER-G92T-K557
FMER-G92T-K557 CAD Models
FMER-G92T-K557 Part Data Attributes
|
FMER-G92T-K557
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FMER-G92T-K557
Schurter Electronic Components
Three Phase EMI Filter, 1200V, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 2 Days | |
Approvals | UL; CUL; CSA; IEC | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 110 mm | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 250 A | |
Rated Voltage | 1200 V | |
Width | 130 mm |