Part Details for FMHR0046-18 by Fairview Microwave Inc
Overview of FMHR0046-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMHR0046-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK5811
|
Newark | Cbl Assy, Rp N Jack-R/A Rp Sma Plug, 18", Connector To Connector:N-Type Rp Jack To 90° Sma Rp Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:- |Fairview Microwave FMHR0046-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$316.7900 / $384.3800 | Buy Now |
DISTI #
5328-FMHR0046-18-ND
|
DigiKey | CBL ASSY TYPE NJACK-SMAPLUG 18 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$389.6300 | Buy Now |
DISTI #
74904769
|
RS | N Female to RA SMA Male MIL-DTL-17 Cable M17/84-RG223 Coax in 18 Inch | Fairview Microwave FMHR0046-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$299.0100 / $321.5200 | RFQ |
|
Onlinecomponents.com | N Female to RA SMA Male MIL-DTL-17 Cable M17/84-RG223 Coax in 18 Inch RoHS: Compliant | 0 |
|
$280.3200 / $301.7000 | Buy Now |