Part Details for FMIR1001 by Fairview Microwave Inc
Overview of FMIR1001 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMIR1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1512
|
Newark | High Power Isolator N Female With 18 Db Isolation From 1 Ghz To 2 Ghz Rated To 100 Watts Rohs Compliant: Yes |Fairview Microwave FMIR1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$1,498.2700 / $1,678.9100 | Buy Now |
DISTI #
5328-FMIR1001-ND
|
DigiKey | ISOLATOR TYPE N JACK 1GHZ-2GHZ 1 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,664.3200 | Buy Now |
DISTI #
74902730
|
RS | High Power Isolator N Female with 18 dB Isolation from 1 GHz to 2 GHz Rated to 1 | Fairview Microwave FMIR1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,045.0000 | RFQ |
|
Onlinecomponents.com | High Power Isolator N Female with 18 dB Isolation from 1 GHz to 2 GHz Rated to 100 Watts | 0 |
|
$1,395.8700 / $1,475.2600 | Buy Now |
DISTI #
77725713
|
Verical | N Female High Power Isolator With 18 dB Isolation From 1 GHz to 2 GHz And 50 Watts Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$1,304.0000 / $1,630.0000 | Buy Now |
DISTI #
FMIR1001
|
Fairview Microwave | Key Specifications, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Minimum Frequency: 1 GHz, Maximum Frequency: 2 GHz, Impedance: 50 Ohm, Maximum Insertion Loss: 0.6 dB, Maximum Input Power: 100 Watts, Minimum Isolation: 18 dB. High Power Isolator N Female with 18 dB Isolation from 1 GHz to 2 GHz Rated to 100 Watts, RF isolator FMIR1001 from Fairview is just part of a large number of radio frequency components specifically stocked to be highly available for rapid shipment. Fairview Microwave isolator is manufactured with N connectors that are female. This coaxial N isolator design is rated for a minimum frequency of 1 GHz and a maximum frequency of 2 GHz. Fairview Microwave N female isolator part number FMIR1001 has a minimum isolation of 18 dB and a maximum input power of 100 Watts. Inertion loss of this RF isolator is a maximum of 0.6 dB. Additional RF specs for this Fairview Microwave component can be found on its isolator datasheet specifications PDF above. Our RF connectorized circulator is just part of more than one million RF, microwave and millimeter wave components we stock. This RF isolator with N connectors is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial isolators that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,481.2000 / $1,610.0000 | Buy Now |