Part Details for FMK2-K201 by Molex
Overview of FMK2-K201 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
RJK2017DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 45A 47Mohm To-220Fl | |
RJK2017DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Price & Stock for FMK2-K201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173111-0061
|
TTI | D-Sub Backshells METALIZED HOOD pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 300 In Stock |
|
$4.6800 / $6.3700 | Buy Now |
DISTI #
MOL173111-0061
|
Interstate Connecting Components | FMK2-K201 FCT HOOD S1 45 DEG MTL W/SCRWLCK | 178 |
|
$4.5875 / $5.7993 | Buy Now |
Part Details for FMK2-K201
FMK2-K201 CAD Models
FMK2-K201 Part Data Attributes
|
FMK2-K201
Molex
Buy Now
Datasheet
|
Compare Parts:
FMK2-K201
Molex
Connector Accessory, Backshell,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SHELL SIZE 2 | |
Operating Temperature-Max | 100 °C |