There are no models available for this part yet.
Overview of FMK3G-K201 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Renewable Energy
Medical Imaging
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2017DPE-00#J3 | Renesas Electronics Corporation | N Channel Power MOSFET, LDPAK(S)-(1), /Embossed Tape | |
RJK2017DPP-M0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 45A 47Mohm To-220Fl | |
RJK2017DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Price & Stock for FMK3G-K201 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
173111-0058
|
TTI | D-Sub Backshells BACKSHELL D-SUB METAL FOR CLIP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1260 In Stock |
|
$5.4800 / $7.6000 | Buy Now | |
DISTI #
MOL173111-0058
|
Interstate Connecting Components | FMK3G-K201 FCT HOOD S3 0 DEG MTL W/SCRWLCK | 58300 On Order |
|
$5.5954 / $7.0734 | Buy Now |
CAD Models for FMK3G-K201 by Molex
Part Data Attributes for FMK3G-K201 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Approvals
|
UL
|
Assembly Item Name
|
HOOD
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
ZINC
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
SCREW
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-35 °C
|
Related Parts for FMK3G-K201
-
FMK2G-K201Assembly Items
-
1-770988-0Terminals and Terminal Blocks
-
DF1B-10DEP-2.5RCHeaders and Edge Type Connectors
-
3013W3SAM99A20XD Type Connectors
-
208484-1Other Circular Connectors
-
39-01-3043Power Connectors
-
RT1206BRD071M5Fixed Resistors
-
SMR-04V-BOther Rectangular Connectors
-
2040305-1Telecom and Datacom Connectors