Part Details for FMM5010VF by FUJITSU Limited
Overview of FMM5010VF by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for FMM5010VF
FMM5010VF CAD Models
FMM5010VF Part Data Attributes:
|
FMM5010VF
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM5010VF
FUJITSU Limited
Narrow Band Low Power Amplifier, 14000MHz Min, 14500MHz Max, GAAS, HERMETIC SEALED, METAL-CERAMIC, CASE VF, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | FLNG,.53"H.SPACE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FUJITSU | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 5 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.53"H.SPACE | |
Power Supplies | 10,-5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Technology | GAAS | |
VSWR-Max | 2.3 |