Part Details for FMM5017VF by FUJITSU Limited
Overview of FMM5017VF by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FMM5017VF
FMM5017VF CAD Models
FMM5017VF Part Data Attributes
|
FMM5017VF
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FMM5017VF
FUJITSU Limited
Narrow Band Medium Power Amplifier, 14000MHz Min, 14500MHz Max, GAAS, HERMETIC SEALED, METAL-CERAMIC, CASE STYLE VF, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | FLNG,.53"H.SPACE | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 14500 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.53"H.SPACE | |
Power Supplies | 10,-5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Technology | GAAS | |
VSWR-Max | 3 |