Part Details for FMMT38CQTA by Diodes Incorporated
Overview of FMMT38CQTA by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT38CQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT38CQTATR-ND
|
DigiKey | SS MID-PERF TRANSISTOR SOT23 T&R Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1095 / $0.1370 | Buy Now |
DISTI #
FMMT38CQTA
|
Avnet Americas | Transistor Darlington NPN 60V 300mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT38CQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.0913 / $0.1078 | Buy Now |
DISTI #
621-FMMT38CQTA
|
Mouser Electronics | Darlington Transistors SS Mid-Perf Transistor SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.1120 / $0.5100 | Order Now |
Part Details for FMMT38CQTA
FMMT38CQTA CAD Models
FMMT38CQTA Part Data Attributes
|
FMMT38CQTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT38CQTA
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2018-07-26 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 10000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.33 W | |
Reference Standard | AEC-Q101; MIL-STD-202 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.25 V |