Part Details for FMMT411TD by Diodes Incorporated
Overview of FMMT411TD by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT411TD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT411TDCT-ND
|
DigiKey | AVALANCHE TRANSISTOR SOT23 T&R 0 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
473 In Stock |
|
$1.2500 / $2.6800 | Buy Now |
DISTI #
FMMT411TD
|
Avnet Americas | Transistor GP BJT NPN 80V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT411TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 17000 Factory Stock |
|
$1.2400 / $1.4650 | Buy Now |
DISTI #
621-FMMT411TD
|
Mouser Electronics | Bipolar Transistors - BJT Avalanche Transistor SOT23 T&R 0.5K RoHS: Compliant | 0 |
|
$1.2500 / $2.6700 | Order Now |
DISTI #
FMMT411TD
|
Avnet Americas | Transistor GP BJT NPN 80V 600mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT411TD) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 17000 Factory Stock |
|
$1.2400 / $1.4650 | Buy Now |