There are no models available for this part yet.
Overview of FMMT451 by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for FMMT451 by Zetex / Diodes Inc
Part Data Attributes for FMMT451 by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
1 A
|
Collector-Base Capacitance-Max
|
15 pF
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
10
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.425 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
150 MHz
|
VCEsat-Max
|
0.35 V
|
Alternate Parts for FMMT451
This table gives cross-reference parts and alternative options found for FMMT451. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT451, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT451TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | FMMT451 vs FMMT451TA |