Part Details for FMMT458 by Diodes Incorporated
Overview of FMMT458 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K9953
|
Newark | Bipolar Transistor, Npn, 400V, Transistor Polarity:Npn, Collector Emitter Voltage Max:400V, Continuous Collector Current:225Ma, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:50Mhzrohs Compliant: Yes |Diodes Inc. FMMT458 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14460 |
|
$0.2520 / $0.6220 | Buy Now |
DISTI #
86AK5015
|
Newark | Transistor, Npn, 400V, 0.225A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT458 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1150 / $0.1770 | Buy Now |
DISTI #
9526684RL
|
element14 Asia-Pacific | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 100 Container: Reel | 14472 |
|
$0.1343 / $0.1893 | Buy Now |
DISTI #
9526684
|
element14 Asia-Pacific | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14472 |
|
$0.1343 / $0.3097 | Buy Now |
DISTI #
9526684RL
|
Farnell | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 14460 |
|
$0.2338 / $0.3084 | Buy Now |
DISTI #
9526684
|
Farnell | TRANSISTOR, NPN, SOT-23 RoHS: Compliant Min Qty: 5 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 14460 |
|
$0.2338 / $0.7014 | Buy Now |
DISTI #
4318746
|
Farnell | TRANSISTOR, NPN, 400V, 0.225A, SOT-23 RoHS: Compliant Min Qty: 3000 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$0.2047 / $0.2287 | Buy Now |
|
LCSC | SOT-23 Bipolar Transistors - BJT ROHS | 56 |
|
$0.4376 / $0.7701 | Buy Now |
Part Details for FMMT458
FMMT458 CAD Models
FMMT458 Part Data Attributes
|
FMMT458
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT458
Diodes Incorporated
Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.225 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
Alternate Parts for FMMT458
This table gives cross-reference parts and alternative options found for FMMT458. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT458, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT458TA | Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Diodes Incorporated | FMMT458 vs FMMT458TA |
FMMT458TC | Small Signal Bipolar Transistor, 0.225A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | FMMT458 vs FMMT458TC |