Part Details for FMMT491AQTA by Diodes Incorporated
Overview of FMMT491AQTA by Diodes Incorporated
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT491AQTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT491AQTACT-ND
|
DigiKey | SS MID-PERF TRANSISTOR SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2900 In Stock |
|
$0.1125 / $0.5200 | Buy Now |
DISTI #
FMMT491AQTA
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT491AQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 984000 Factory Stock |
|
$0.0579 / $0.0684 | Buy Now |
DISTI #
621-FMMT491AQTA
|
Mouser Electronics | Bipolar Transistors - BJT SS Mid-Perf Transistor SOT23 T&R 3K RoHS: Compliant | 3000 |
|
$0.1080 / $0.5200 | Buy Now |
DISTI #
FMMT491AQTA
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT491AQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 984000 Factory Stock |
|
$0.0579 / $0.0684 | Buy Now |
DISTI #
FMMT491AQTA
|
Avnet Americas | Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT491AQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 984000 Factory Stock |
|
$0.0579 / $0.0684 | Buy Now |
|
ComSIT USA | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant | Europe - 7340 |
|
RFQ | |
DISTI #
FMMT491AQTA
|
Avnet Silica | Single Bipolar Transistor, NPN, 40 V, 1 A, 500 mW, SOT-23, 3 Pins, Surface Mount (Alt: FMMT491AQTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | 40V NPN SILICON PLANAR MEDIUM POWER TRANSISTOR IN SOT23 | 32000 |
|
RFQ | |
|
LCSC | 40V 500mW 300500mA5V 1A NPN SOT-23 Bipolar Transistors - BJT ROHS | 25 |
|
$0.1054 / $0.1110 | Buy Now |
|
New Advantage Corporation | SOT-23/A�/NPN 40V Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.0984 | Buy Now |