Part Details for FMMT493 by FuxinSemi
Overview of FMMT493 by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100V 250mW 100250mA10V 1A NPN SOT-23 Bipolar (BJT) ROHS | 9080 |
|
$0.0152 / $0.0281 | Buy Now |