-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8386
|
Newark | Ss Mid-Perf Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. FMMT494TA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1300 | Buy Now |
DISTI #
FMMT494CT-ND
|
DigiKey | TRANS NPN 120V 1A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10429 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
FMMT494TA
|
Avnet Americas | Trans GP BJT NPN 120V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT494TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000138000 Factory Stock |
|
$0.0930 / $0.1099 | Buy Now |
DISTI #
522-FMMT494TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Medium Power RoHS: Compliant | 15266 |
|
$0.0940 / $0.4300 | Buy Now |
DISTI #
V72:2272_06702441
|
Arrow Electronics | Trans GP BJT NPN 120V 1A 500mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2148 Container: Cut Strips | Americas - 1245 |
|
$0.1071 / $0.4179 | Buy Now |
DISTI #
70438211
|
RS | Trans GP BJT NPN 120V 1A 3Pin SOT23 | Diodes Inc FMMT494TA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1880 / $0.2690 | RFQ |
|
Future Electronics | FMMT494 Series NPN 1 A 120 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0922 / $0.1010 | Buy Now |
|
Future Electronics | FMMT494 Series NPN 1 A 120 V SMT Silicon Medium Power Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0922 / $0.1010 | Buy Now |
|
Bristol Electronics | 394 |
|
RFQ | ||
DISTI #
FMMT494TA
|
Avnet Americas | Trans GP BJT NPN 120V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT494TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000138000 Factory Stock |
|
$0.0930 / $0.1099 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy