Part Details for FMMT495QTA by Diodes Incorporated
Overview of FMMT495QTA by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT495QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT495QTACT-ND
|
DigiKey | SS MID-PERF TRANSISTOR SOT23 T&R Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.1501 / $0.5200 | Buy Now |
DISTI #
FMMT495QTA
|
Avnet Americas | Trans GP BJT NPN 150V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT495QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 60000 Factory Stock |
|
$0.0942 | Buy Now |
DISTI #
621-FMMT495QTA
|
Mouser Electronics | Bipolar Transistors - BJT SS Mid-Perf Transistor SOT23 T&R 3K RoHS: Compliant | 3063 |
|
$0.1420 / $0.5200 | Buy Now |
DISTI #
FMMT495QTA
|
Avnet Silica | Trans GP BJT NPN 150V 1A 3-Pin SOT-23 T/R (Alt: FMMT495QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1755 | Buy Now |
Part Details for FMMT495QTA
FMMT495QTA CAD Models
FMMT495QTA Part Data Attributes
|
FMMT495QTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT495QTA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |