-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT497TA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3971
|
Newark | Transistor, Npn, 300V, 0.5A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FMMT497TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7746 |
|
$0.1930 / $0.5010 | Buy Now |
DISTI #
07AH3972
|
Newark | Transistor, Npn, 300V, 0.5A, Sot-23, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:300V, Transition Frequency Ft:75Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:500Ma, Dc Current Gain Hfe:80Hfe, Transistor Case Rohs Compliant: Yes |Diodes Inc. FMMT497TA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1430 / $0.1510 | Buy Now |
DISTI #
FMMT497TA
|
Avnet Americas | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT497TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 810003222000 Factory Stock |
|
$0.0821 | Buy Now |
DISTI #
70438213
|
RS | NPN medium power TX, FMMT497TA | Diodes Inc FMMT497TA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1960 / $0.2310 | RFQ |
|
Bristol Electronics | 170 |
|
RFQ | ||
DISTI #
FMMT497TA
|
TME | Transistor: NPN, bipolar, 300V, 500mA, 500mW, SOT23 Min Qty: 1 | 8 |
|
$0.0890 / $0.3640 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
FMMT497TA
|
Avnet Asia | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R (Alt: FMMT497TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 15000 |
|
$0.1004 / $0.1118 | Buy Now |
DISTI #
FMMT497TA
|
Avnet Silica | Trans GP BJT NPN 300V 0.5A 3-Pin SOT-23 T/R (Alt: FMMT497TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 329 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT497TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT497TA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 75 MHz |
This table gives cross-reference parts and alternative options found for FMMT497TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT497TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT497 | Diodes Incorporated | $0.2317 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | FMMT497TA vs FMMT497 |
FMMT497TA | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | FMMT497TA vs FMMT497TA |
TMPTA42RLT | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | FMMT497TA vs TMPTA42RLT |
TMPTA42RLX | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | FMMT497TA vs TMPTA42RLX |
933776090235 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | FMMT497TA vs 933776090235 |
DN350T05-7 | Diodes Incorporated | $0.1354 | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-3 | FMMT497TA vs DN350T05-7 |
SMBTA42E6327 | Rochester Electronics LLC | Check for Price | 500mA, 300V, NPN, Si, SMALL SIGNAL TRANSISTOR | FMMT497TA vs SMBTA42E6327 |
UFMMT6517TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, | FMMT497TA vs UFMMT6517TC |
UFMMT6517TC | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon | FMMT497TA vs UFMMT6517TC |
PMBTA42DS/T1 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 300 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-74, 6 PIN, BIP General Purpose Small Signal | FMMT497TA vs PMBTA42DS/T1 |