-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMMT593TA by Diodes Incorporated is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5031
|
Newark | Transistor, Pnp, 100V, 1A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT593TA RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1510 / $0.1780 | Buy Now |
DISTI #
96K9963
|
Newark | Bipolar Transistor, Pnp, -100V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:100V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:150Mhz Rohs Compliant: Yes |Diodes Inc. FMMT593TA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2860 / $0.4740 | Buy Now |
DISTI #
FMMT593TA
|
Avnet Americas | Single Bipolar Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23 (Type DN), 3 Pins, Surface Mount - Tape and Reel (Alt: FMMT593TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0765 / $0.1274 | Buy Now |
DISTI #
70438219
|
RS | PNP transistor, FMMT593 1A | Diodes Inc FMMT593TA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2580 | RFQ |
|
Bristol Electronics | 3000 |
|
RFQ | ||
DISTI #
FMMT593TA
|
TME | Transistor: PNP, bipolar, 100V, 1A, 500mW, SOT23 Min Qty: 1 | 3108 |
|
$0.1010 / $0.3870 | Buy Now |
DISTI #
FMMT593TA
|
Avnet Asia | Single Bipolar Transistor, PNP, 100 V, 1 A, 500 mW, SOT-23 (Type DN), 3 Pins, Surface Mount (Alt: FMMT593TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0715 / $0.0800 | Buy Now |
DISTI #
FMMT593TA
|
Avnet Silica | Single Bipolar Transistor PNP 100 V 1 A 500 mW SOT23 Type DN 3 Pins Surface Mount (Alt: FMMT593TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 267000 |
|
Buy Now | |
|
LCSC | 100V 500mW 100250mA5V 1A PNP SOT-23-3 Bipolar (BJT) ROHS | 305 |
|
$0.1030 / $0.2227 | Buy Now |
|
New Advantage Corporation | Small Signal BipolarTransistor,0.5AI(C),100VV(BR)CEO, 1-Element, NPN,Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 560 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FMMT593TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT593TA
Diodes Incorporated
Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for FMMT593TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT593TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMMT593QTA | Diodes Incorporated | $0.2581 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, | FMMT593TA vs FMMT593QTA |
FMMT593TC | Diodes Incorporated | $0.1639 | Small Signal Bipolar Transistor, 1A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, | FMMT593TA vs FMMT593TC |