Part Details for FMMT6007 by Fairview Microwave Inc
Overview of FMMT6007 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT6007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1636
|
Newark | Tunnel Diode Zero Bias Detector, 2 Ghz To 18 Ghz, Sma, Positive Video Out, +17 Dbm Max Pin, 5 Nsec Pulse Risetime |Fairview Microwave FMMT6007 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$939.1500 / $1,077.8200 | Buy Now |
DISTI #
5328-FMMT6007-ND
|
DigiKey | DETECTOR SMA PLUG-SMA JACK 18GHZ Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$923.0700 | Buy Now |
DISTI #
74902606
|
RS | Tunnel Diode Zero Bias Detector, 2 GHz to 18 GHz, SMA, Positive Video Out, +17 | Fairview Microwave FMMT6007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$892.3900 / $959.5600 | RFQ |
|
Onlinecomponents.com | Tunnel Diode Zero Bias Detector, 2 GHz to 18 GHz, SMA, Positive Video Out, +17 dBm max Pin, 5 nsec Pulse Risetime RoHS: Compliant | 0 |
|
$838.1400 / $887.6700 | Buy Now |
DISTI #
77725789
|
Verical | Tunnel Diode Detector, 2 GHz to 18 GHz, SMA, Positive Video Out, 17 dBm max Pin, 5 nsec Pulse Rise Time Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$764.0000 / $955.0000 | Buy Now |
DISTI #
FMMT6007
|
Fairview Microwave | Key Specifications, Type: Tunnel Diode Zero Bias, Detector Polarity: Positive, Connector In Series: SMA, Connector In Gender: Male, Connector Out Series: SMA, Connector Out Gender: Female, Minimum Frequency: 2 GHz, Maximum Frequency: 18 GHz, Connector In Impedance: 50 Ohm. Tunnel Diode Zero Bias Detector, 2 GHz to 18 GHz, SMA, Positive Video Out, +17 dBm max Pin, 5 nsec Pulse Risetime, RF dectector FMMT6007 from Fairview is only one component of a large number of radio frequency parts specifically stocked to be readily available for rapid shipment. The Fairview Microwave radio frequency detector is manufactured as a tunnel diode zero bias design and has a 50 Ohm impedance. Our RF tunnel diode zero bias detector is constructed with SMA male to SMA female connectors. Fairview Microwave SMA to SMA tunnel diode zero bias detector has a minimum frequency of 2 GHz and a maximum frequency of 18 GHz. This SMA coaxial RF tunnel diode zero bias detector part number FMMT6007 has a maximum input power of 17 dBm. Additional RF specs for this Fairview Microwave component can be found on its radio frequency detector datasheet PDF specifications above. Our RF connectorized detector is only one of more than 1 million RF, microwave and millimeter wave parts we stock. This coaxial tunnel diode zero bias SMA to SMA detector is ready to buy and be shipped worldwide. Fairview also stocks a wide selection of other radio frequency coaxial detector products that ship same-day from our warehouse along with rest of our RF, microwave and millimeter wave components. Min Qty: 1 Package Multiple: 1 | 3 |
|
$859.5000 / $955.0000 | Buy Now |