Part Details for FMMT614QTC by Diodes Incorporated
Overview of FMMT614QTC by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT614QTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT614QTCTR-ND
|
DigiKey | SS MID-PERF TRANSISTOR SOT23 T&R Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2006 / $0.2154 | Buy Now |
DISTI #
FMMT614QTC
|
Avnet Americas | Darlington BJT NPN 100V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT614QTC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 40000 Factory Stock |
|
$0.1979 | Buy Now |
DISTI #
621-FMMT614QTC
|
Mouser Electronics | Darlington Transistors SS Mid-Perf Transistor SOT23 T&R 10K RoHS: Compliant | 0 |
|
$0.2000 / $0.2060 | Order Now |
DISTI #
FMMT614QTC
|
Avnet Silica | Darlington BJT NPN 100V 0.5A 3-Pin SOT-23 T/R (Alt: FMMT614QTC) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FMMT614QTC
FMMT614QTC CAD Models
FMMT614QTC Part Data Attributes
|
FMMT614QTC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FMMT614QTC
Diodes Incorporated
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 5000 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |