Part Details for FMMT619-G by Comchip Technology Corporation Ltd
Overview of FMMT619-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for FMMT619-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1791-1-ND
|
DigiKey | TRANS NPN 50V 2A SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
226685 In Stock |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
750-FMMT619-G
|
Mouser Electronics | Bipolar Transistors - BJT NPN TRANSISTOR 2A 50V RoHS: Compliant | 31234 |
|
$0.0900 / $0.3000 | Buy Now |
DISTI #
32063348
|
Verical | Trans GP BJT NPN 50V 2A 350mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 144000 |
|
$0.3454 / $0.4308 | Buy Now |
|
Karl Kruse GmbH & Co KG | 144000 |
|
RFQ | ||
|
NAC | NPN TRANSISTOR 2A 50V SOT-23 ROH RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 144000 |
|
$0.1015 / $0.2520 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 144000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 144000 |
|
RFQ |
Part Details for FMMT619-G
FMMT619-G CAD Models
FMMT619-G Part Data Attributes:
|
FMMT619-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
FMMT619-G
Comchip Technology Corporation Ltd
NPN TRANSISTOR 2A 50V SOT-23 ROH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for FMMT619-G
This table gives cross-reference parts and alternative options found for FMMT619-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT619-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT619-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | FMMT619-G vs FMMT619-TP |
FMMT619-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | FMMT619-G vs FMMT619-TP-HF |