Part Details for FMMT625QTA by Diodes Incorporated
Overview of FMMT625QTA by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMT625QTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-FMMT625QTATR-ND
|
DigiKey | SS HI VOLTAGE TRANSISTOR SOT23 T Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1815 / $0.2108 | Buy Now |
DISTI #
FMMT625QTA
|
Avnet Americas | Transistor GP BJT NPN 150V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT625QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1858 | Buy Now |
DISTI #
621-FMMT625QTA
|
Mouser Electronics | Bipolar Transistors - BJT SS Hi Voltage Transistor SOT23 T&R 3K RoHS: Compliant | 0 |
|
$0.1820 / $0.6300 | Order Now |
DISTI #
FMMT625QTA
|
Avnet Americas | Transistor GP BJT NPN 150V 1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMT625QTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1572 / $0.1858 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 12000 |
|
RFQ |