There are no models available for this part yet.
Overview of FMMT720 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FMMT720 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96K9969
|
Newark | Switching Transistor, Pnp, -40V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:40V, Continuous Collector Current:1.5A, Power Dissipation:625Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Diodes Inc. FMMT720 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20519 |
|
$0.1540 | Buy Now | |
DISTI #
86AK5044
|
Newark | Transistor, Pnp, 40V, 1.5A, Sot-23 Rohs Compliant: Yes |Diodes Inc. FMMT720 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1350 / $0.1970 | Buy Now | |
LCSC | SOT-23 Bipolar (BJT) ROHS | 34 |
|
$0.4806 / $0.8465 | Buy Now |
CAD Models for FMMT720 by Diodes Incorporated
Part Data Attributes for FMMT720 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Collector Current-Max (IC)
|
1.5 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
12
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.625 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
190 MHz
|
Alternate Parts for FMMT720
This table gives cross-reference parts and alternative options found for FMMT720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMMT720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMMT720QTA | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | FMMT720 vs FMMT720QTA |
FMMT720TC | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT720 vs FMMT720TC |
FMMT720-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | FMMT720 vs FMMT720-TP |
UFMMT720TA | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT720 vs UFMMT720TA |
FMMT720 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT720 vs FMMT720 |
FMMT720TC | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | FMMT720 vs FMMT720TC |
FMMT720-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | FMMT720 vs FMMT720-TP-HF |
FMMT720 | Small Signal Bipolar Transistor, | Galaxy Microelectronics | FMMT720 vs FMMT720 |
FMMT720TA | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, SOT-23, 3 PIN | Diodes Incorporated | FMMT720 vs FMMT720TA |
UFMMT720 | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Diodes Incorporated | FMMT720 vs UFMMT720 |
Related Parts for FMMT720
-
FMMT720TASmall Signal Bipolar Transistors
-
FR307-TRectifier Diodes
-
1812J0630150KATFixed Capacitors
-
FMM60-02TFPower Field-Effect Transistors
-
2N7002PSmall Signal Field-Effect Transistors
-
FZT692BTCPower Bipolar Transistors
-
CRCW0805806RFKEAFixed Resistors
-
1N6282ATransient Suppressors
-
934054842115Zener Diodes