Part Details for FMMTL618TA by Diodes Incorporated
Overview of FMMTL618TA by Diodes Incorporated
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMMTL618TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9694
|
Newark | Trans, Npn, 20V, 1.25A, 150Deg C, 0.5W Rohs Compliant: Yes |Diodes Inc. FMMTL618TA Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2310 |
|
$0.1200 / $0.4160 | Buy Now |
DISTI #
FMMTL618CT-ND
|
DigiKey | TRANS NPN 20V 1.25A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7640 In Stock |
|
$0.0852 / $0.4000 | Buy Now |
DISTI #
FMMTL618TA
|
Avnet Americas | Trans GP BJT NPN 20V 1.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMTL618TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0900 / $0.1064 | Buy Now |
DISTI #
522-FMMTL618TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Low Saturation RoHS: Compliant | 9927 |
|
$0.0850 / $0.4000 | Buy Now |
|
Future Electronics | FMMTL618 Series NPN 1.25 A 20 V Silicon Planar High Gain Power Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 21000Reel |
|
$0.0913 / $0.1000 | Buy Now |
|
Future Electronics | FMMTL618 Series NPN 1.25 A 20 V Silicon Planar High Gain Power Transistor SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0913 / $0.1000 | Buy Now |
DISTI #
FMMTL618TA
|
Avnet Americas | Trans GP BJT NPN 20V 1.25A 3-Pin SOT-23 T/R - Tape and Reel (Alt: FMMTL618TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 45000 Factory Stock |
|
$0.0900 / $0.1064 | Buy Now |
DISTI #
FMMTL618TA
|
Avnet Asia | Trans GP BJT NPN 20V 1.25A 3-Pin SOT-23 T/R (Alt: FMMTL618TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
FMMTL618TA
|
Avnet Silica | Trans GP BJT NPN 20V 1.25A 3-Pin SOT-23 T/R (Alt: FMMTL618TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | TRANS NPN 20V 1.25A SOT23-3 / Trans GP BJT NPN 20V 1.25A 500mW 3-Pin SOT-23 T/R | 12900 |
|
RFQ |
Part Details for FMMTL618TA
FMMTL618TA CAD Models
FMMTL618TA Part Data Attributes:
|
FMMTL618TA
Diodes Incorporated
Buy Now
|
Compare Parts:
FMMTL618TA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |