There are no models available for this part yet.
Overview of FMO-30423000 by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMO-30423000 by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Toggle ON OFF (ON) SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
260 In Stock |
|
$10.6700 / $12.3200 | Buy Now | ||
DISTI #
6FC58-73
|
TTI | Toggle Switches 1-pole, ON - OFF - (ON), 10A/15A 250VAC/125VAC 3/4 HP, Non-Illuminated Bat Style Toggle Switch with Screw Terminals RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$10.5200 / $12.3100 | Buy Now | |
Master Electronics | Switch Toggle ON OFF (ON) SPDT Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
260 In Stock |
|
$10.6700 / $12.3200 | Buy Now |