FMP003S103
Description: Connector Accessory, Contact, Copper Alloy,

Overview of FMP003S103 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for FMP003S103 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 172704-0151
TTI D-Sub Contacts 20A CRIMP SOCKET Min Qty: 2 Package Multiple: 1 Container: Each Americas - 2366
In Stock
  • 2 $3.3800
  • 10 $3.0200
  • 100 $2.6900
  • 500 $2.6400
  • 1,000 $2.5800
  • 2,500 $2.4400
$2.4400 / $3.3800 Buy Now

CAD Models for FMP003S103 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP003S103 by Molex

FMP003S103
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
Additional Feature
TERMINATION FINISH THICKNESS: 8
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
FEMALE
Contact Resistance
1 mΩ
Contact Style
ROUND SOCKET
DIN Conformance
NO
Finish Thickness
30
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Rated Current
20 A
Terminal Length
0.465 inch
Terminal Type
CRIMP
Used With
RECEPTACLE
Wire Size-Max
12 AWG
Wire Size-Min
14 AWG
Want to compare parts?
  1. FMP003S103
    Molex
    Connector Accessory, Contact, Copper Alloy,
    VS

Related Parts for FMP003S103

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP003S103 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP003S103 by Molex

Select Manufacturer
Which Manufacturer of FMP003S103 would you like to use for your alert(s)?
  • Please alert me when FMP003S103 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP003S103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP003S103 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP003S103 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP003S103.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP003S103 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: