Part Details for FMP006S105 by Molex
Overview of FMP006S105 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP006S105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173112-0309
|
TTI | D-Sub Contacts FCT TERM HPWR SDR REC 20 AMP 12-16 AWG Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.6500 / $2.0100 | Buy Now |
DISTI #
MOL173112-0309
|
Interstate Connecting Components | FMP006S105 FCT TERM HPWR SDR RCPT 20 AMP 12-16 AWG | 16 |
|
$2.1009 / $2.1010 | Buy Now |
Part Details for FMP006S105
FMP006S105 CAD Models
FMP006S105 Part Data Attributes
|
FMP006S105
Molex
Buy Now
Datasheet
|
Compare Parts:
FMP006S105
Molex
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION FINISH THICKNESS: 200 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 8 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Terminal Length | 0.465 inch | |
Terminal Type | SOLDER | |
Used With | RECEPTACLE | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 16 AWG |