Part Details for FMP007P103 by Molex
Overview of FMP007P103 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP007P103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
172704-0148
|
TTI | D-Sub Contacts 40A SOLDER PLUG Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 174 In Stock |
|
$1.8200 | Buy Now |
DISTI #
MOL172704-0148
|
Interstate Connecting Components | FMP007P103 FCT TERM HPWR SDR PLG 40 AMP 8-12 AWG | 85 |
|
$1.7273 / $2.4091 | Buy Now |
Part Details for FMP007P103
FMP007P103 CAD Models
FMP007P103 Part Data Attributes
|
FMP007P103
Molex
Buy Now
Datasheet
|
Compare Parts:
FMP007P103
Molex
Connector Accessory, Contact, Copper Alloy,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | TERMINATION FINISH THICKNESS: 8 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND PIN | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 40 A | |
Terminal Length | 0.449 inch | |
Terminal Type | SOLDER | |
Used With | PLUG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 12 AWG |