FMP010P105
Description: Connector Accessory, Contact, Copper Alloy,

Overview of FMP010P105 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for FMP010P105 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 173112-0843
TTI D-Sub Contacts FCT TERM HPWR Min Qty: 200 Package Multiple: 200 Container: Each Americas - 0
  • 200 $1.3300
  • 400 $1.3000
  • 600 $1.2800
  • 1,000 $1.2500
  • 2,000 $1.1800
  • 6,600 $1.1500
  • 20,000 $1.1300
$1.1300 / $1.3300 Buy Now

CAD Models for FMP010P105 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FMP010P105 by Molex

FMP010P105
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
Additional Feature
TERMINATION FINISH THICKNESS: 200
Assembly Item Name
CONTACT
Connector Support Type
CONNECTOR ACCESSORY
Contact Gender
MALE
Contact Resistance
1 mΩ
Contact Style
ROUND PIN
DIN Conformance
NO
Finish Thickness
8
IEC Conformance
NO
MIL Conformance
NO
Material
COPPER ALLOY
Mounting Style
STRAIGHT
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Rated Current
20 A
Terminal Length
0.449 inch
Terminal Type
SOLDER
Used With
PLUG
Want to compare parts?
  1. FMP010P105
    Molex
    Connector Accessory, Contact, Copper Alloy,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FMP010P105 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FMP010P105 by Molex

Select Manufacturer
Which Manufacturer of FMP010P105 would you like to use for your alert(s)?
  • Please alert me when FMP010P105 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FMP010P105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FMP010P105 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FMP010P105 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FMP010P105.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FMP010P105 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: