Part Details for FMP010S104 by FCT electronic
Overview of FMP010S104 by FCT electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for FMP010S104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$7.7000 / $11.5500 | Buy Now |
Part Details for FMP010S104
FMP010S104 CAD Models
FMP010S104 Part Data Attributes
|
FMP010S104
FCT electronic
Buy Now
Datasheet
|
Compare Parts:
FMP010S104
FCT electronic
Connector Accessory, Contact, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FCT ELECTRONIC GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | TERMINATION FINISH THICKNESS: 200 | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | ROUND SOCKET | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 20 A | |
Terminal Length | 0.465 inch | |
Terminal Type | SOLDER | |
Used With | RECEPTACLE |