There are no models available for this part yet.
Overview of FMPA7 by Carlo Gavazzi Holding AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMPA7 by Carlo Gavazzi Holding AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
27R0681
|
Newark | Magnetic Cylindrical Prox. Sensor |Carlo Gavazzi FMPA7 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.8600 / $43.7900 | Buy Now | |
DISTI #
FMPA7-ND
|
DigiKey | SEN PROX MAG NO Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$43.0000 | Buy Now | |
DISTI #
225-FMPA7
|
Mouser Electronics | Proximity Sensors MAGNETIC CYLINDRICAL PROX. SENSOR RoHS: Compliant | 3 |
|
$38.6400 / $46.0000 | Buy Now | |
Onlinecomponents.com | FMP.A.7 MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$30.3600 / $40.1400 | Buy Now | ||
DISTI #
FMPA7
|
TME | Sensor: inductive, OUT: NO, IP67, 1A, max.140VAC, max.200VDC, 10VA Min Qty: 1 | 0 |
|
$25.5800 / $29.5100 | RFQ |