Part Details for FMPA9 by Carlo Gavazzi Holding AG
Overview of FMPA9 by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMPA9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R0682
|
Newark | Magnetic Cylindrical Prox. Sensor |Carlo Gavazzi FMPA9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.5900 / $45.7000 | Buy Now |
DISTI #
FMPA9-ND
|
DigiKey | SEN PROX MAG NO Min Qty: 5 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$45.0000 | Buy Now |
DISTI #
225-FMPA9
|
Mouser Electronics | Proximity Sensors MAGNETIC CYLINDRICAL PROX. SENSOR | 5 |
|
$40.3200 / $48.0000 | Buy Now |
|
Onlinecomponents.com | FMP.A.9 MAGNETIC SENSOR RoHS: Compliant | 0 |
|
$31.8800 / $42.1400 | Buy Now |
DISTI #
FMPA9
|
TME | Sensor: inductive, OUT: NO, IP67, 3A, max.230VAC, max.230VDC, 60VA Min Qty: 1 | 0 |
|
$28.1100 / $32.4400 | RFQ |