Part Details for FMS-50MA by OptiFuse
Overview of FMS-50MA by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3300ARTZ-3-RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3V | |
ADP3300ARTZ-3.3RL7 | Analog Devices | 50mA LINEAR REGULATOR - 3.3V | |
ADP3300ARTZ-5REEL7 | Analog Devices | 50mA LINEAR REGULATOR - 5V |
Price & Stock for FMS-50MA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FMS-50MA-ND
|
DigiKey | FUSE BOARD MNT 50MA 250VAC RAD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
146 In Stock |
|
$7.4960 / $17.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9000 / $4.7300 | Buy Now |