Part Details for FMS6400CS by Fairchild Semiconductor Corporation
Overview of FMS6400CS by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for FMS6400CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | FMS6400 - Dual Channel Video Drivers with Integrated Filters and Composite Video ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3487 |
|
$0.7155 / $0.8418 | Buy Now |
|
ComSIT USA | DUAL CHANNEL VIDEO DRIVER WITH INTEGRATED FILTERS AND COMPOSITE VIDEO SUMMER Consumer Circuit, PDSO8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for FMS6400CS
FMS6400CS CAD Models
FMS6400CS Part Data Attributes
|
FMS6400CS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FMS6400CS
Fairchild Semiconductor Corporation
Consumer Circuit, PDSO8, LEAD FREE, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.72 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for FMS6400CS
This table gives cross-reference parts and alternative options found for FMS6400CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMS6400CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMS6400CS1 | Consumer Circuit, PDSO8, LEAD FREE, SOIC-8 | Rochester Electronics LLC | FMS6400CS vs FMS6400CS1 |
FMS6400CS1 | Consumer Circuit, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FMS6400CS vs FMS6400CS1 |
FMS6400CS1X | Consumer Circuit, PDSO8, LEAD FREE, SOIC-8 | Fairchild Semiconductor Corporation | FMS6400CS vs FMS6400CS1X |