Part Details for FMSP1021 by Fairview Microwave Inc
Overview of FMSP1021 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8549
|
Newark | Type N F/F In/Out Coaxial Rf Surge Protector, 125Mhz - 1Ghz, Dc Block, 375W, None, 50Ka, Blocking Cap And Gas Tube Rohs Compliant: Yes |Fairview Microwave FMSP1021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$99.6900 / $123.5100 | Buy Now |
DISTI #
5328-FMSP1021-ND
|
DigiKey | SURGE PROTECT TYPE N JACK -JACK Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$107.6400 | Buy Now |
DISTI #
74902409
|
RS | Type N F/F In/Out Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 375W, No | Fairview Microwave FMSP1021 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$88.7500 / $95.4400 | RFQ |
|
Onlinecomponents.com | Type N F/F In/Out Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 375W, None, 50kA, Blocking Cap and Gas Tube | 0 |
|
$81.2600 / $103.0300 | Buy Now |
DISTI #
79000372
|
Verical | FMSP1021 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$75.0400 / $94.9900 | Buy Now |
DISTI #
FMSP1021
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 125 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 375 Watts, Direction: Directional, Throughput Energy: 220 uJ. Min Qty: 1 Package Multiple: 1 | 1 |
|
$81.6900 / $94.9900 | Buy Now |