There are no models available for this part yet.
Overview of FMSP1023 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMSP1023 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK8551
|
Newark | Type N M/F In/Out Coaxial Rf Surge Protector, 125Mhz - 1Ghz, Dc Block, 375W, None, 20Ka, Blocking Cap And Gas Tube Rohs Compliant: Yes |Fairview Microwave FMSP1023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.2800 / $22.9800 | Buy Now | |
Onlinecomponents.com | Type N M/F In/Out Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 375W, None, 20kA, Blocking Cap and Gas Tube | 0 |
|
$14.2100 / $18.8200 | Buy Now | ||
DISTI #
79000319
|
Verical | FMSP1023 Min Qty: 6 Package Multiple: 1 | Americas - 10 |
|
$12.7900 / $16.1900 | Buy Now | |
DISTI #
FMSP1023
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Male, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 125 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 375 Watts, Direction: Directional, Throughput Energy: 220 uJ. Min Qty: 1 Package Multiple: 1 | 10 |
|
$13.9200 / $16.1900 | Buy Now |