Part Details for FMSP1028 by Fairview Microwave Inc
Overview of FMSP1028 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8556
|
Newark | Type N M/F In/Out Bulkhead Coaxial Rf Surge Protector, 125Mhz - 1Ghz, Dc Block, 375W, None, 20Ka, Blocking Cap And Gas Tube |Fairview Microwave FMSP1028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.5500 / $58.2400 | Buy Now |
DISTI #
5328-FMSP1028-ND
|
DigiKey | SURGE PROTECT TYPE N PLUG -JACK Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$50.7500 | Buy Now |
DISTI #
74902402
|
RS | Type N M/F In/Out Bulkhead Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, | Fairview Microwave FMSP1028 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8600 / $45.0100 | RFQ |
|
Onlinecomponents.com | Type N M/F In/Out Bulkhead Coaxial RF Surge Protector, 125MHz - 1GHz, DC Block, 375W, None, 20kA, Blocking Cap and Gas Tube | 0 |
|
$39.3100 / $52.0400 | Buy Now |
DISTI #
79000267
|
Verical | FMSP1028 Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$35.3800 / $44.7900 | Buy Now |
DISTI #
FMSP1028
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Male, Connector Out Series: N, Connector Out Gender: Female, Minimum Frequency: 125 MHz, Maximum Frequency: 1 GHz, Maximum Input Power: 375 Watts, Direction: Directional, Throughput Energy: 3,500 uJ. Min Qty: 1 Package Multiple: 1 | 9 |
|
$38.5200 / $44.7900 | Buy Now |