Part Details for FMSP1042 by Fairview Microwave Inc
Overview of FMSP1042 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSP1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8565
|
Newark | Type N F/M In/Out Bulkhead Coaxial Rf Surge Protector, Dc - 2.4Ghz, Dc Pass, 50W, Ip67, 18Ka, Gas Discharge Tube Rohs Compliant: Yes |Fairview Microwave FMSP1042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$119.6300 / $148.2100 | Buy Now |
DISTI #
5328-FMSP1042-ND
|
DigiKey | SURGE PROTECT TYPE N JACK -PLUG Min Qty: 1 Lead time: 28 Weeks Container: Bag | Temporarily Out of Stock |
|
$129.1700 | Buy Now |
|
Onlinecomponents.com | Type N F/M In/Out Bulkhead Coaxial RF Surge Protector, DC - 2.4GHz, DC Pass, 50W, IP67, 18kA, Gas Discharge Tube | 0 |
|
$97.5100 / $123.6400 | Buy Now |
DISTI #
FMSP1042
|
Fairview Microwave | Key Specifications, Impedance: 50 Ohm, Connector In Series: N, Connector In Gender: Female, Connector Out Series: N, Connector Out Gender: Male, Minimum Frequency: DC, Maximum Frequency: 2.4 GHz, Maximum Input Power: 50 Watts, Direction: Bidirectional. Type N F/M In/Out Bulkhead Coaxial RF Surge Protector, DC - 2.4GHz, DC Pass, 50W, IP67, 18kA, Gas Discharge Tube, Fairview Microwave FMSP1042 coaxial RF surge protector (sometimes called a surge suppressor or lightning arrestor) is in-stock and will ship same day of business as it is purchased. The coax radio frequency in line / suppressor protects against EMP (electromagnetic pulse) power surge that are typically created by lightning and can be from certain electrical disturbances. type N F/M in/out bulkhead coaxial RF surge protector, DC - 2.4GHz, DC pass, 50W, IP67, 18kA, gas discharge tube is commonly installed in a RF system with components exposed to the outside, an antenna for example. This bidirectional coax lightning surge arrestor device with gas discharge tube is designed to pass the desired range of frequencies and protect the radio frequency equipment from surges. FMSP1042 Standard coaxial RF surge protector has a N input rated 50 Ohm. The 50 Ohm N surge protector is a female input and the N output is male. Fairview Microwave N female / male surge suppressor is manufactured with gas discharge tube technology for protecting from surges. This gas discharge tube N F / M lightning surge arrestor has a DC to 2.4 GHz frequency range. 50 Watts is the maximum power for the Fairview Microwave type N F/M in/out bulkhead coaxial RF surge protector, DC - 2.4GHz, DC pass, 50W, IP67, 18kA, gas discharge tube. The bidirectional 50 Watts N Bulkhead lightning surge suppressor a DC to 2.4 GHz range. Our IP 67 rated coaxial surge protecting device maximum voltage is volts. RF surge protector specifications with CAD drawing and dimensions for this IP 67 Standard Jack to Plug bidirectional N lightning surge suppressor are in the spec details PDF datasheet on this product page. Fairview Microwave supplies a wide selection of bidirectional gas discharge tube in line RF, microwave and mmWave components which has inventory available for same business day shipping. We will ship your FMSP1042 coax surge protector components from stock available at our facilities certified ISO 9001:2015 the same business day of the purchase. Our expert technical support and sales department are knowledgeable and will help you with all your type N F/M in/out bulkhead coaxial RF surge protector, DC - 2.4GHz, DC pass, 50W, IP67, 18kA, gas discharge tube requirements. Fairview Microwave is a great company where to locate and purchase IP 67 bidirectional N Bulkhead Standard surge lightning protector components for your needs. Min Qty: 1 Package Multiple: 1 | 3 |
|
$98.0300 / $113.9900 | Buy Now |