Part Details for FMSW1113 by Fairview Microwave Inc
Overview of FMSW1113 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW1113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1864
|
Newark | Absorptive Spdt Ultra-Wideband Spdt Pin Diode Switch Operating 100 Mhz To 50 Ghz, Up To 23 Dbm, 50 Nsec And 2.4Mm |Fairview Microwave FMSW1113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$6,909.7100 / $7,742.7900 | Buy Now |
DISTI #
5328-FMSW1113-ND
|
DigiKey | PIN DIODE SWITCH FIELD REPLACEAB Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$6,285.8700 | Buy Now |
DISTI #
74902354
|
RS | Absorptive SPDT Ultra-Wideband SPDT PIN Diode Switch Operating 100 MHz to 50 GH | Fairview Microwave FMSW1113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$7,460.4600 | RFQ |
|
Onlinecomponents.com | Absorptive SPDT Ultra-Wideband SPDT PIN Diode Switch Operating 100 MHz to 50 GHz, Up to 23 dBm, 50 nsec and 2.4mm | 0 |
|
$6,256.5200 / $6,615.6600 | Buy Now |
DISTI #
FMSW1113
|
Fairview Microwave | Key Specifications, Connector Series: Field Replaceable 2.4mm, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 100 MHz, Maximum Frequency: 50 GHz, Impedance: 50 Ohm, Maximum Input Power: 23 dBm, Maximum Input VSWR: 3:1, Maximum Insertion Loss: 7.5 dB, Minimum Isolation: 40 dB. Absorptive SPDT Ultra-Wideband SPDT PIN Diode Switch Operating 100 MHz to 50 GHz, Up to 23 dBm, 50 nsec and 2.4mm, PIN diode RF switch part number FMSW1113 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPDT design (single pole double throw) with Field Replaceable 2.4mm ports. Our coaxial SPDT PIN diode switch is rated for a maximum frequency of 50 GHz and a maximum power of 23 dBm. PIN diode single pole double throw RF switch FMSW1113 from Fairview Microwave is rated for an insertion loss maximum of 7.5 dB and a minimum isolation of 40 dB. Additional SPDT PIN diode RF switch specs for this can be found on its radio frequency SPDT PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole double throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 2 |
|
$6,682.5000 / $7,425.0000 | Buy Now |