Part Details for FMSW2013 by Fairview Microwave Inc
Overview of FMSW2013 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW2013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1875
|
Newark | 2.92Mm Pin Diode Switch Spdt From 70 Mhz To 40 Ghz Rated At +27 Dbm |Fairview Microwave FMSW2013 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9,375.8000 / $10,506.2100 | Buy Now |
DISTI #
5328-FMSW2013-ND
|
DigiKey | PIN DIODE SWITCH 2.92MM SPDT 40G Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$8,529.3100 | Buy Now |
DISTI #
74902343
|
RS | High Power 2.92mm PIN Diode Switch SPDT From 70 MHz to 40 GHz Rated at +27 dBm | Fairview Microwave FMSW2013 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$10,123.1100 | RFQ |
|
Onlinecomponents.com | High Power 2.92mm PIN Diode Switch SPDT From 70 MHz to 40 GHz Rated at +27 dBm RoHS: Compliant | 0 |
|
$8,474.9300 / $8,735.0200 | Buy Now |
DISTI #
FMSW2013
|
Fairview Microwave | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Reflective, Minimum Frequency: 70 MHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power: 0.5 Watts, Maximum Insertion Loss: 5.5 dB, Minimum Isolation: 30 dB. High Power 2.92mm PIN Diode Switch SPDT From 70 MHz to 40 GHz Rated at +27 dBm, PIN diode RF switch part number FMSW2013 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPDT design (single pole double throw) with 2.92mm ports. Our coaxial SPDT PIN diode switch is rated for a maximum frequency of 40 GHz and a maximum power of 0.5 Watt. PIN diode single pole double throw RF switch FMSW2013 from Fairview Microwave is rated for an insertion loss maximum of 5.5 dB and a minimum isolation of 30 dB. Additional SPDT PIN diode RF switch specs for this can be found on its radio frequency SPDT PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole double throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 2 |
|
$9,269.0000 / $10,075.0000 | Buy Now |