Part Details for FMSW2048 by Fairview Microwave Inc
Overview of FMSW2048 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW2048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1888
|
Newark | High Power Sma Spdt Pin Diode Switch From 50 Mhz To 1.5 Ghz Rated At 4 Watts |Fairview Microwave FMSW2048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$978.4900 / $1,122.9600 | Buy Now |
DISTI #
5328-FMSW2048-ND
|
DigiKey | PIN DIODE SWITCH SMA SPDT 1.5GHZ Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$842.3490 / $855.6100 | Buy Now |
DISTI #
74902330
|
RS | High Power SMA SPDT PIN Diode Switch from 50 MHz to 1.5 GHz Rated at 4 Watts | Fairview Microwave FMSW2048 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$929.7700 / $999.7500 | RFQ |
|
Onlinecomponents.com | High Power SMA SPDT PIN Diode Switch from 50 MHz to 1.5 GHz Rated at 4 Watts | 0 |
|
$873.2400 / $924.8500 | Buy Now |
DISTI #
FMSW2048
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Reflective, Minimum Frequency: 50 MHz, Maximum Frequency: 1.5 GHz, Impedance: 50 Ohm, Maximum Input Power: 4 Watts, Maximum Input VSWR: 1.5:1, Maximum Insertion Loss: 1 dB. High Power SMA SPDT PIN Diode Switch from 50 MHz to 1.5 GHz Rated at 4 Watts, PIN diode RF switch part number FMSW2048 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPDT design (single pole double throw) with SMA ports. Our coaxial SPDT PIN diode switch is rated for a maximum frequency of 1.5 GHz and a maximum power of 4 Watts. PIN diode single pole double throw RF switch FMSW2048 from Fairview Microwave is rated for an insertion loss maximum of 1 dB and a minimum isolation of dB. Additional SPDT PIN diode RF switch specs for this can be found on its radio frequency SPDT PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole double throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$895.5000 / $995.0000 | Buy Now |