Part Details for FMSW6214 by Fairview Microwave Inc
Overview of FMSW6214 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK1913
|
Newark | Field Replaceable 2.92Mm Spst Pin Diode Switch Absorptive From 500 Mhz To 40 Ghz Rated At +20 Dbm Rohs Compliant: Yes |Fairview Microwave FMSW6214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5328-FMSW6214-ND
|
DigiKey | PIN DIODE SWITCH 2.92MM SPST 40G Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$811.2500 / $825.9400 | Buy Now |
DISTI #
74902305
|
RS | High Power Field Replaceable 2.92mm SPST PIN Diode Switch Absorptive From 500 MH | Fairview Microwave FMSW6214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$988.0400 | RFQ |
|
Onlinecomponents.com | High Power Field Replaceable 2.92mm SPST PIN Diode Switch Absorptive From 500 MHz to 40 GHz Rated at +20 dBm | 0 |
|
$863.0100 / $914.0000 | Buy Now |
DISTI #
FMSW6214
|
Fairview Microwave | Key Specifications, Connector Series: 2.92mm, Connector Gender: Female, Switch Design: Absorptive, Minimum Frequency: 500 MHz, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power: 0.1 Watts, Maximum Input VSWR: 2.5:1, Maximum Insertion Loss: 5.5 dB, Minimum Isolation: 55 dB. High Power Field Replaceable 2.92mm SPST PIN Diode Switch Absorptive From 500 MHz to 40 GHz Rated at +20 dBm, PIN diode RF switch part number FMSW6214 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPST design (single pole single throw) with 2.92mm ports. Our coaxial SPST PIN diode switch is rated for a maximum frequency of 40 GHz and a maximum power of 0.1 Watt. PIN diode single pole single throw RF switch FMSW6214 from Fairview Microwave is rated for an insertion loss maximum of 5.5 dB and a minimum isolation of 55 dB. Additional SPST PIN diode RF switch specs for this can be found on its radio frequency SPST PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole single throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 4 |
|
$904.6700 / $983.3400 | Buy Now |