Part Details for FMSW6485 by Fairview Microwave Inc
Overview of FMSW6485 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6485
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8579
|
Newark | Transfer Electromechanical Relay Latching Switch Dc To 40 Ghz, 2M Cycles, 2.92Mm, 5 Watts, 28V, Self Cut Off, Ttl, Diodes, Solder Pins Rohs Compliant: Yes |Fairview Microwave FMSW6485 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2,242.7500 / $2,513.1500 | Buy Now |
DISTI #
5328-FMSW6485-ND
|
DigiKey | EM RELAY SWITCH 40 GHZ 28 V 2.92 Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,329.4300 | Buy Now |
DISTI #
74902131
|
RS | Transfer Electromechanical Relay Latching Switch DC to 40 GHz, 2M Cycles, 2.92 | Fairview Microwave FMSW6485 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,421.5100 | RFQ |
|
Onlinecomponents.com | Transfer Electromechanical Relay Latching Switch DC to 40 GHz, 2M Cycles, 2.92 mm, 5 Watts, 28V, Self Cut Off, TTL, Diodes, Solder Pins | 0 |
|
$2,089.4700 / $2,208.3100 | Buy Now |
DISTI #
FMSW6485
|
Fairview Microwave | Key Specifications, Connector Series: 2.92 mm, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 40 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 5 Watts, Maximum VSWR: 1.8:1, Maximum Insertion Loss: 1 dB, Minimum Isolation: 50 dB. Transfer Electromechanical Relay Latching Switch DC to 40 GHz, 2M Cycles, 2.92 mm, 5 Watts, 28V, Self Cut Off, TTL, Diodes, Solder Pins, RF electromechanical relay coax switch part number FMSW6485 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with latching actuator and 2.92 mm ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 40 GHz and a maximum power of 5 watts (CW). Electromechanical 5W relay transfer RF switch from Fairview Microwave has a control voltage of 28V. This coaxial electromechanical RF relay switch FMSW6485 is rated for a maximum insertion loss of 1 dB and a minimum isolation of 50 dB. Features of this Min Freq to 40 GHz transfer coaxial relay include self-cut-off, TTL logic and other RF switch functions. These specs and features for this electromechanical relay part number FMSW6485 can be found on its 40 GHz radio frequency 28V coax switch specifications data-sheet PDF above. Fairview Microwave is where to buy a Min Freq 40 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 50 dB isolation FMSW6485 is just one of more than a million parts we have available. We also stock a wide selection of other 28V radio frequency switch relay products that will ship the same day. Transfer 5 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,144.9000 / $2,410.0000 | Buy Now |