Part Details for FMSW6499 by Fairview Microwave Inc
Overview of FMSW6499 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6499
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8593
|
Newark | Sp4T Electromechanical Relay Normally Open Switch Dc To 12.4 Ghz, 2M Cycles, N, 50 Watts, 12V, Indicators, Ttl, Diodes, Solder Pins |Fairview Microwave FMSW6499 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,447.4800 / $2,742.5700 | Buy Now |
DISTI #
5328-FMSW6499-ND
|
DigiKey | EM RELAY SWITCH 12.4 GHZ 12 V TY Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$2,542.0800 | Buy Now |
DISTI #
74902117
|
RS | SP4T Electromechanical Relay Normally Open Switch DC to 12.4 GHz, 2M Cycles, N, | Fairview Microwave FMSW6499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,642.5600 | RFQ |
|
Onlinecomponents.com | SP4T Electromechanical Relay Normally Open Switch DC to 12.4 GHz, 2M Cycles, N, 50 Watts, 12V, Indicators, TTL, Diodes, Solder Pins | 0 |
|
$2,246.0000 / $2,409.9000 | Buy Now |
DISTI #
FMSW6499
|
Fairview Microwave | Key Specifications, Connector Series: N, Connector Gender: Female, Switch Design: SP4T, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Impedance: 50 Ohm, Maximum Input Power (CW): 50 Watts, Maximum VSWR: 1.7:1, Maximum Insertion Loss: 0.7 dB, Minimum Isolation: 60 dB. SP4T Electromechanical Relay Normally Open Switch DC to 12.4 GHz, 2M Cycles, N, 50 Watts, 12V, Indicators, TTL, Diodes, Solder Pins, RF electromechanical relay coax switch part number FMSW6499 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a SP4T design (Single Pole Four Throw) with normally open actuator and N ports. Our coaxial SP4T electromechanical RF switch is rated for a maximum frequency of 12.4 GHz and a maximum power of 50 watts (CW). Electromechanical 50W relay single pole four throw RF switch from Fairview Microwave has a control voltage of 12V. This coaxial electromechanical RF relay switch FMSW6499 is rated for a maximum insertion loss of 0.7 dB and a minimum isolation of 60 dB. Features of this Min Freq to 12.4 GHz SP4T coaxial relay include indicators, TTL logic and other RF switch functions. These specs and features for this electromechanical relay part number FMSW6499 can be found on its 12.4 GHz radio frequency 12V coax switch specifications data-sheet PDF above. Fairview Microwave is where to buy a Min Freq 12.4 GHz SP4T electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 60 dB isolation FMSW6499 is just one of more than a million parts we have available. We also stock a wide selection of other 12V radio frequency switch relay products that will ship the same day. Single pole four throw 50 watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$2,340.7000 / $2,630.0000 | Buy Now |