Part Details for FMSW6583 by Fairview Microwave Inc
Overview of FMSW6583 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6583
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2146
|
Newark | Transfer Electromechancial Relay Latching Swtich, +Com, Dc To 18 Ghz, 90W, 12Vdc, Sma |Fairview Microwave FMSW6583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$983.3100 / $1,128.4900 | Buy Now |
DISTI #
5328-FMSW6583-ND
|
DigiKey | EM RELAY SWITCH 18 GHZ 12 V SMA Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$966.4700 | Buy Now |
DISTI #
74902033
|
RS | Transfer Electromechancial Relay Latching Swtich, +COM, DC to 18 GHz, 90W, 12VD | Fairview Microwave FMSW6583 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,004.6700 | RFQ |
|
Onlinecomponents.com | Transfer Electromechancial Relay Latching Swtich, +COM, DC to 18 GHz, 90W, 12VDC, SMA | 0 |
|
$877.5400 / $929.4000 | Buy Now |
DISTI #
77728151
|
Verical | FMSW6583 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$799.9200 / $999.9000 | Buy Now |
DISTI #
FMSW6583
|
Fairview Microwave | Key Specifications. Connector Series SMA Connector Gender Female Switch Design Transfer Minimum Frequency DC Maximum Frequency 18 GHz Maximum VSWR 1.4:1 Maximum Insertion Loss 0.5 dB Minimum Isolation 65 dB. Transfer Electromechancial Relay Latching Swtich, +COM, DC to 18 GHz, 90W, +12VDC, SMA, RF electromechanical relay coax switch part number FMSW6583 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antenna and other types of RF components which are specifically ready for quick shipment. This electromechanical RF relay switch is manufactured in a transfer design with latching actuator and SMA ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 18 GHz and a maximum power of watts (CW). Electromechanical W relay transfer RF switch from Fairview Microwave has a control voltage of 12V and a current of 300 mA. This coaxial electromechanical RF relay switch FMSW6583 is rated for a maximum insertion loss of 0.5 dB and a minimum isolation of 65 dB. Features of this Min Freq to 18 GHz transfer coaxial relay include other RF switch functions. These specs and features for this electromechanical relay part number FMSW6583 can be found on its 18 GHz radio frequency 12V coax switch specifications data-sheet PDF above. Fairview Microwave is where to buy a Min Freq 18 GHz transfer electromechanical RF relay switch for quick shipment worldwide and this and a minimum isolation of 65 dB isolation FMSW6583 is just one of more than a million parts we have available. We also stock a wide selection of other 12V radio frequency switch relay products that will ship the same day. Transfer watt RF wave, microwave and millimeter-wave relay switches for radios, antennas, and other types of coaxial with SMA port component connections are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$919.9100 / $999.9000 | Buy Now |