Part Details for FMSW6585 by Fairview Microwave Inc
Overview of FMSW6585 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW6585
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK2148
|
Newark | Transfer Electromechanical Relay Latching Switch, +Com, Dc To 26.5 Ghz, 90W, 12Vdc, Sma Rohs Compliant: Yes |Fairview Microwave FMSW6585 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,189.9200 / $1,365.6100 | Buy Now |
DISTI #
5328-FMSW6585-ND
|
DigiKey | EM RELAY SWITCH 26.5 GHZ 12 V SM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,169.5500 | Buy Now |
DISTI #
74902031
|
RS | Transfer Electromechanical Relay Latching Switch, +COM, DC to 26.5 GHz, 90W, 12 | Fairview Microwave FMSW6585 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,215.7800 | RFQ |
|
Onlinecomponents.com | Transfer Electromechanical Relay Latching Switch, +COM, DC to 26.5 GHz, 90W, 12VDC, SMA | 0 |
|
$1,061.9400 / $1,124.6900 | Buy Now |
DISTI #
77725723
|
Verical | FMSW6585 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$968.0000 / $1,210.0000 | Buy Now |
DISTI #
FMSW6585
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Switch Design: Transfer, Minimum Frequency: DC, Maximum Frequency: 26.5 GHz, Maximum VSWR: 1.6:1, Maximum Insertion Loss: 0.8 dB, Minimum Isolation: 60 dB. Transfer Electromechanical Relay Latching Switch, +COM, DC to 26.5 GHz, 90W, 12VDC, SMA, The RF electromechanical relay switch part number FMSW6585 from Fairview Microwave is one of a huge selection of coaxial switching products for radio, antennas and other types of RF components that are specifically ready for quick shipment. This electromechanical relay switch is manufactured in a transfer design with a +com actuator and SMA ports. Our coaxial transfer electromechanical RF switch is rated for a maximum frequency of 26.5 GHz. The electromechanical relay transfer RF switch from Fairview Microwave has a control voltage of 13 Volts and maximum VSWR of 1.6:1. This FMSW6585 coaxial electromechanical relay switch has a maximum insertion loss of 0.8 dB and a minimum isolation of 60 dB. This RF switch operates at a frequency ranging from DC to 26.5 GHz. Our high-quality 26.5 GHz RF relay switch comes with a typical operating voltage of 12 Volts. Fairview Microwave’s FMSW6585 transfer RF switch with a maximum actuating set current of mA has a length of 2.05 inches, width of 1.5 inches, and height of 0.52 inches. The transfer RF switches are used for aerospace & defense, test & measurement, microwave radio systems, military & commercial communication systems, research & development, SATCOM, wireless communications, enterprise and IoT applications. This electromechanical switch with solder terminals can operate at temperatures ranging from -25 to 65 degrees C. Additional dimensions and specifications for this electromechanical relay switch are on our downloadable PDF datasheet above. Fairview Microwave is where to buy a 26.5 GHz transfer electromechanical RF relay switch for quick shipment worldwide, and this FMSW6585 is just one of more than a million parts we have available. We also stock a wide selection of other 13 Volts radio frequency switches that will ship the same day. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF electromechanical relay switches as per your requirement. Min Qty: 1 Package Multiple: 1 | 1 |
|
$1,064.8000 / $1,210.0000 | Buy Now |