Part Details for FMSW8006 by Fairview Microwave Inc
Overview of FMSW8006 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMSW8006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5328-FMSW8006-ND
|
DigiKey | PIN DIODE SWITCH SMA SPDT 3GHZ Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$3,259.3400 | Buy Now |
DISTI #
74902003
|
RS | N SPDT High Power PIN Diode Switch From 800 MHz to 3000 MHz Rated at 75 Watts an | Fairview Microwave FMSW8006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,868.3900 | RFQ |
|
Onlinecomponents.com | N SPDT High Power PIN Diode Switch From 800 MHz to 3000 MHz Rated at 75 Watts and Hot Switching RoHS: Compliant | 0 |
|
$3,287.8800 / $3,430.3400 | Buy Now |
DISTI #
FMSW8006
|
Fairview Microwave | Key Specifications, Connector Series: SMA, Connector Gender: Female, Minimum Frequency: 800 MHz, Maximum Frequency: 3 GHz, Impedance: 50 Ohm, Maximum Input Power: 75 Watts, Maximum Input VSWR: 1.4:1. N SPDT High Power PIN Diode Switch From 800 MHz to 3000 MHz Rated at 75 Watts and Hot Switching, PIN diode RF switch part number FMSW8006 from Fairview Microwave is one of a huge selection of coaxial switch products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically ready for quick shipment. Our PIN diode RF switch is manufactured in a SPDT design (single pole double throw) with SMA ports. Our coaxial SPDT PIN diode switch is rated for a maximum frequency of 3 GHz and a maximum power of 75 Watts. PIN diode single pole double throw RF switch FMSW8006 from Fairview Microwave is rated for an insertion loss maximum of dB and a minimum isolation of dB. Additional SPDT PIN diode RF switch specs for this can be found on its radio frequency SPDT PIN diode switch PDF specifications datasheet above. Fairview Microwave is where to buy a RF PIN diode switch for quick shipment worldwide because this is just one of more than a million RF parts we have available. We also stock a wide selection of other coaxial radio frequency PIN diode single pole double throw switch products that will ship the same day. RF / microwave and millimeter wave switches for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 1 |
|
$3,542.0000 / $3,850.0000 | Buy Now |